This cable mount is made from rubber with a black color and measures 30mm in height. It has a width of 156mm and a wire/cable diameter of 23mm with a black color. The mount is designed for cable attachment and is part of the Type FF series.
Vulcascot TYPEFF4.5M technical specifications.
| Body Material | Rubber |
| Color | Black |
| Height | 30mm |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Type FF |
| Width | 156mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot TYPEFF4.5M to view detailed technical specifications.
No datasheet is available for this part.