Vulcascot VUS-009 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Halogen Free | Halogen Free |
| Height | 14mm |
| Length | 3000mm |
| Material | Rubber |
| Number of Channels | 2 |
| Width | 88mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot VUS-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
