Vulcascot VUS-020 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Height | 16mm |
| Length | 3000mm |
| Material | Rubber |
| Number of Channels | 1 |
| Width | 83mm |
| Wire/Cable Diameter | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot VUS-020 to view detailed technical specifications.
No datasheet is available for this part.