Cable Assembly Coaxial RF to RF SKT-PIN
W L Gore & Associates 0F0CA0CB0240 technical specifications.
| Cable Type | Coaxial |
| Gender | SKT-PIN |
| Connector Type B | RF |
| Connector Type A | RF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates 0F0CA0CB0240 to view detailed technical specifications.
No datasheet is available for this part.