W L Gore & Associates AVS 13 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 17217 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates AVS 13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.