Cable Assembly Coaxial 0.61m 2.4mm to 2.4mm F-F
W L Gore & Associates FE0BN0BL0250 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | 2.4mm |
| Connector Type A | 2.4mm |
| Maximum Outer Diameter | 15.2mm |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 30°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for W L Gore & Associates FE0BN0BL0250 to view detailed technical specifications.
No datasheet is available for this part.