Cable Assembly Coaxial SMA to SMA M-M
W L Gore & Associates G1R01R010360 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Maximum Outer Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates G1R01R010360 to view detailed technical specifications.
No datasheet is available for this part.