W+P Products 137-08-1-00-2 technical specifications.
| Contact Material | Gold |
| Height | 12.33mm |
| Insulation Material | Thermoplastic |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 2.54mm |
| Width | 8.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 137-08-1-00-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.