W+P Products 137-40-2-00-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 12.96mm |
| Insulation Material | Thermoplastic |
| Length | 12.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Width | 58.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 137-40-2-00-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.