
W+P Products 137-50-2-00-2 technical specifications.
| Contact Material | Gold |
| Height | 12.96mm |
| Insulation Material | Thermoplastic |
| Length | 71.12mm |
| Width | 12.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 137-50-2-00-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.