
W+P Products 141-08-10-60/S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 13.55mm |
| Insulation Material | Thermoplastic |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 14.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 141-08-10-60/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.