
W+P Products 153PF-004-2-50-00 technical specifications.
| Capacitance | 1.53E-10F |
| Color | Black |
| Contact Material | Gold |
| Insulation Material | Thermoplastic |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 153PF-004-2-50-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.