
W+P Products 153PF-006-2-50-00 technical specifications.
| Capacitance | 1.53E-10F |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Socket Depth | 6.1mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 153PF-006-2-50-00 to view detailed technical specifications.
No datasheet is available for this part.