
W+P Products 154-010-1-50-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.84mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Rows | 1 |
| Pin Diameter | 0.6mm |
| Socket Depth | 5.8mm |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 154-010-1-50-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.