W+P Products 165-101-10-00 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Height | 5mm |
| Insulation Material | Thermoplastic |
| Length | 2.4mm |
| Pin Diameter | 0.635mm |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for W+P Products 165-101-10-00 to view detailed technical specifications.
No datasheet is available for this part.