W+P Products 351-201-10-00 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Contact Material | Gold |
| Height | 11.2mm |
| Insulation Material | Thermoplastic |
| Length | 3.9mm |
| Pitch | 2mm |
| Width | 1.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 351-201-10-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.