W+P Products 393-03-1-50 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Insulation Material | Thermoplastic |
| Pitch | 3.96mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 393-03-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.