W+P Products 605-014-1-1-2-00 technical specifications.
| Package/Case | 605 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.2mm |
| Length | 18.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 605-014-1-1-2-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.