W+P Products 635-08-1-00 technical specifications.
| Contact Material | Gold |
| Height | 8.6mm |
| Insulation Material | Thermoplastic |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pitch | 2mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 635-08-1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.