
W+P Products 707-1-04-1-20-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.1mm |
| Length | 6.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 707-1-04-1-20-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
