W+P Products 944-13-080-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 101.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 944-13-080-00 to view detailed technical specifications.
No datasheet is available for this part.