
W+P Products 947-13-040-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.3mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 11.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 947-13-040-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.