W+P Products 985-10-03-1-50 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.35mm |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 985-10-03-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.