Wagner+Grimm EJ60/21 technical specifications.
| Power | 8 |
| Output voltage | 2...32 VAC |
| Output current | 0.5 |
| Input voltage | 230 |
| Length | 88 |
| Width | 72 |
| Height | 67 |
| Weight | 700 |
| C | 67 |
| Frequency range | 50...60 Hz |
| Test voltage | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Wagner+Grimm EJ60/21 to view detailed technical specifications.
No datasheet is available for this part.