Wagner+Grimm EJ84B/43,5 technical specifications.
| Power | 48 |
| Output voltage | 2...32 VAC |
| Output current | 3.0 |
| Input voltage | 230 |
| Length | 120 |
| Width | 101 |
| Height | 80 |
| Weight | 2.2 |
| C | 80 |
| Frequency range | 50...60 Hz |
| Test voltage | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Wagner+Grimm EJ84B/43,5 to view detailed technical specifications.
No datasheet is available for this part.