Wago 0233-0510 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 6A |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0233-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.