Wago 0256-0403 technical specifications.
| Package/Case | 0403 |
| Color | Grey |
| Contact Plating | Zinc |
| Current Rating | 24A |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0256-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.