Wago 0256-0404 technical specifications.
| Package/Case | 0404 |
| Contact Plating | Zinc |
| Current Rating | 24A |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0256-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.