Wago 0281-0907 technical specifications.
| Package/Case | 0907 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0281-0907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.