Wago 0283-0671 technical specifications.
| Current Rating | 76A |
| Height | 104mm |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0283-0671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.