Wago 0733-0110 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0733-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.