Wago 0733-0362 technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| RoHS | Compliant |
Download the complete datasheet for Wago 0733-0362 to view detailed technical specifications.
No datasheet is available for this part.