Wago 0733-0368 technical specifications.
| Contact Material | Steel |
| Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0733-0368 to view detailed technical specifications.
No datasheet is available for this part.