
Wago 0736-0112 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | 736 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0736-0112 to view detailed technical specifications.
No datasheet is available for this part.