Wago 0745-0302 technical specifications.
| Package/Case | 0302 |
| Color | Grey |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 41A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 0745-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.