Wago 2000-433 technical specifications.
| Type | Jumper Bar |
| Gender | M |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 14A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wago 2000-433 to view detailed technical specifications.
No datasheet is available for this part.