Wago 2001-405 technical specifications.
| Color | Grey |
| Mount | Through Hole |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2001-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.