Wago 2001-407 technical specifications.
| Color | Grey |
| Number of Positions | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2001-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.