ROHS compliant modular terminal block designed for general-purpose applications. Features a 32A current rating and accepts conductors up to 4mm². Configured with a single row and single deck for efficient wiring.
Wago 2002-1201 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wago 2002-1201 to view detailed technical specifications.
No datasheet is available for this part.