Wago 2002-1611 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Material | PA |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Voltage Rating | 250V |
| Width | 6.2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-1611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.