Wago 2002-1611/1000-542 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-1611/1000-542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.