
2-position jumper bar for board-to-board and mezzanine applications. Features a 20A current rating and grey color. Designed for through-hole mounting with DIN rail compatibility. Lead-free and RoHS compliant.
Wago 2002-402 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
