Wago 2002-410 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2002-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.