Wago 2004-1291 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | 2004 |
| RoHS | Compliant |
Download the complete datasheet for Wago 2004-1291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.