Wago 2004-405 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Mount | Through Hole |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 2004-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
