
Wago 2004-410 technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPJOB |
| RoHS | Compliant |
Download the complete datasheet for Wago 2004-410 to view detailed technical specifications.
No datasheet is available for this part.
