Wago 2010-402 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 2010-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
