Wago 209-129 technical specifications.
| Lead Free | Lead Free |
| Mount | Front |
| RoHS Compliant | Yes |
| Weight | 9.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 209-129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.