Wago 209-504 technical specifications.
| Package/Case | 504 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Wago 209-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.