Wago 215-511 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 40mm |
| Number of Contacts | 1 |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | CLAMP |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Wago 215-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
